Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SMOD707KITV1 - 

Development Kit, Analog, SGAS707 VOC Sensor, USB Cable, 9V Power Supply

SMOD707KITV1 - Development Kit, Analog, SGAS707 VOC Sensor, USB Cable, 9V Power Supply
SMOD707KITV1 - Development Kit, Analog, SGAS707 VOC Sensor, USB Cable, 9V Power Supply

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SMOD707KITV1
Varenummer:
2857813
Produktsortiment
SMOD7xx Series

Produktoversigt

Volatile Organic Compound (VOC) sensor evaluation kit. The SMOD electronic module creates an easy way to evaluate the SGAS sensor. An MCU-based electronic module encompasses all measurement and control aspects of SGAS sensors. The factory configured SMOD functions with a specific SGAS sensor type. The SMOD board connects to a Windows PC via a bi-directional USB connection supplied with an application facilitating SMOD operation. The sensor response is both native resistance units and linearized concentration units. Sensor operating parameters are customizable.
  • 8.9cm² total PCB area
  • Can be operated by USB power only
  • Embedded microcontroller/EEPROM combination enables 'no setup required' operation
  • Supports all advanced modes of sensor operation
  • Simple ASCII-based communication protocol allows easy integration with external controllers
  • Full-speed USB interface standard and optional I²C and UART interfaces are available

Indhold

SMOD707 smart sensing module, Mini-USB cable.

Produktoplysninger

:
Sensor
:
Integrated Device Technology
:
SGAS707
:
Volatile Organic Compound (VOC) Sensor
:
SMOD707 Smart Sensing Module, USB Cable (Type A to B Mini)
:
SMOD7xx Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

1 På lager

1 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

kr 2.824,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.824,00
 
5+ kr 2.337,00