Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

S2GOCURSENSETLI4970TOBO1 - 

Development Board, S2GO Current Sense Board, TLI4970, Arduino Library Included

S2GOCURSENSETLI4970TOBO1 - Development Board, S2GO Current Sense Board, TLI4970, Arduino Library Included

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
S2GOCURSENSETLI4970TOBO1
Varenummer:
2887010
Også kendt som:
S2GO_CUR-SENSE_TLI4970, SP001823682
Se alle tekniske dokumenter

Produktoversigt

Board where Shield2Go equipped with TLI4970-D050T4 - XENSIV™ magnetic current sensor. This board offers a unique customer and evaluation experience, the board is equipped with one TLI4970 current sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go board together with Infineon My IoT adapter. My IoT adapter is gateways to external hardware solutions like Arduino and Raspberry PI which is popular IoT evaluation platform. All this enables the fastest evaluation and development of IoT system on the market. The TLI4970 is a high precision current sensor based on Infineon´s proven Hall technology. Suitable for photovoltaic and general purpose inverters, power supplies (SMPS), battery chargers, lighting applications and electrical drives applications.
  • 3.1V to 3.5V supply voltage
  • AC & DC measurement range up to ±50A
  • Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
  • 1.6% (over lifetime) of indicated value)
  • Low offset error (max. 25mA)
  • Fast overcurrent detection with configurable threshold
  • Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577)
  • 16bit digital SPI output (13bit current value)
  • Small 7mm x 7mm SMD package
  • 2Go board can be easily combined to systems by using My IoT adapters

Produktoplysninger

:
Sensor
:
Infineon
:
TLI4970-D050T4
:
Magnetic Current Sensor
:
Eval Board TLI4970-D050T4
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Også kendt som

S2GO_CUR-SENSE_TLI4970, SP001823682

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

17 På lager

10 på lager til levering næste dag (Liege lager)
7 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-06-19

kr 109,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 109,00
 
5+ kr 107,00