Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SEK002 - 

Evaluation Kit, Digital Pressure Sensors, ABP, MPR, HumidIcon, HPM

SEK002 - Evaluation Kit, Digital Pressure Sensors, ABP, MPR, HumidIcon, HPM

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SEK002
Varenummer:
2849208
Teknisk datablad:
SEK002   Datasheet
Se alle tekniske dokumenter

Produktoversigt

Quicker, easier sensor evaluation: While Honeywell sensors use industry standard I2C, UART and SPI digital interfaces, the Sensor Evaluation Board and associated Honeywell software simplify sensor evaluation and demonstration by eliminating the customer's need to develop code before seeing sensor measurements. One sensor may be evaluated at a time. Remote mounting: In addition to being mounted on the SEK002, the sensor can also be mounted remotely if, for example, it is to be mounted in an oven for testing or in a prototype product for proof-of-concept testing of the customer's end product. Cost-effective: Provides a cost-effective way to learn about the sensor's capabilities so customers can make better informed component decisions faster, and perform a more comprehensive evaluation without needing to develop additional code. Expedites development: Allows customers to test their product, which helps customers to expedite their development process
  • Uses an industry standard arduino platform
  • Supports HMP series particle sensor
  • Supports ABP series board mount pressure sensors
  • Supports MPR series micropressure sensor
  • Supports Humidicon humidity sensors

Produktoplysninger

:
Sensing - Pressure
:
Honeywell
:
ABPDLNN100MG2A5
:
Board Mount Pressure Sensors
:
Evaluation Kit ABPDLNN100MG2A5
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

29 På lager

5 på lager til levering næste dag (Liege lager)
24 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 05-08-19

kr 146,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 146,00
 
5+ kr 121,00
 
10+ kr 108,00
 
25+ kr 100,00
 
50+ kr 93,48