Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

91MCE28-S1 - 

Limit Switch, Roller Plunger, 1NO / 1NC, 10 A, 300 V, 91MCE Series

91MCE28-S1 - Limit Switch, Roller Plunger, 1NO / 1NC, 10 A, 300 V, 91MCE Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
91MCE28-S1
Varenummer:
1525213
Produktsortiment
91MCE Series
Teknisk datablad:
91MCE28-S1   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Roller Plunger
:
1NO / 1NC
:
10A
:
300V
:
-
:
91MCE Series
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The 91MCE series mini compact Limit Switch designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards. This product family offers the user many options including a variety of different actuator styles. Connection options include pre-leaded cable in various lengths or M12 connectors, both with side or bottom exits. Design flexibility is further enhanced with the availability of both slow action and snap action circuitry. Direct acting contacts are designed to open the NC contact when actuated. The epoxy-sealed rugged die-cast housing provides enhanced environmental durability. It is suitable for machine equipment, material handling, aerial lifts, forklifts, off road and outdoor equipment.
  • Direct acting contacts are designed to open NC contacts when actuated
  • Sealed to IP67, NEMA 1, 4, 12, 13 suitable for outdoor applications
  • Nine actuator styles offer design flexibility
  • Slow-action and snap-action circuitry options
  • Pre-leaded cable and M12 connector options
  • Side exit (standard) and bottom exit connection options
  • 5 million operations Expected mechanical life

Applikationer

Automotive, Industrial

Advarsler

Do not use flexible/adjustable actuators. Only use actuator designed for safety applications. Do not defeat, tamper, remove or bypass this switch. Hazardous voltage, disconnect power before servicing.

Relaterede søgninger

Lagerføres ikke længere

kr 276,10

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 276,10