Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SR30-10R-6S(71) - 

Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body

SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body
SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body
SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body
SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SR30-10R-6S(71)
Varenummer:
1192434
Produktsortiment
SR30 Series
Også kendt som:
103-0239-2-71
Se alle tekniske dokumenter

Produktoversigt

The SR30-10R-6S(71) is a 6-pole straight female Circular Connector with socket-type gold-plated contacts. The SR30 series circular connector is developed for use in the microphone circuitry of compact size wireless communication equipment. It's size is remarkably miniaturized compared with conventional connectors, offering an attractive contemporary design. It feature streamlined design well suited for compact devices. It is suitable for compact electronic devices such as high grade transceivers, ITV cameras and radio equipment.
  • Bulk-head panel mounting style
  • Screw locking style
  • Metal shell
  • Compact and lightweight maximum outside diameter of 15mm
  • Bushings are provided for the cable ends to prevent damage from bending
  • 24AWG Recommended wire size
  • 1A Rated current
  • 100VAC/140VDC Rated voltage
  • 300V Maximum withstanding voltage

Applikationer

Consumer Electronics, Signal Processing

Produktoplysninger

:
SR30 Series
:
Panel Mount Receptacle
:
6Contacts
:
Solder Socket
:
-
:
Metal Body
:
-
:
-
:
Gold
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Også kendt som

103-0239-2-71

Relaterede søgninger

195 På lager

143 på lager til levering næste dag (Liege lager)
52 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 09-12-19

kr 66,45

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 66,45
 
5+ kr 59,99
 
10+ kr 56,99
 
25+ kr 53,91
 
50+ kr 48,45
 
75+ kr 43,68
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
Spørgsmål og svar fra vores kunder