Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

CM4376

Clamp Meter, 1 kA AC/DC, 1kV, IP54, V, A, Ohm, Hz, C, Inrush Current, Max/Min/Avg/Peak, Bluetooth

HIOKI CM4376

Billedet er vejledende. Se produktspecifikationen.

Producent:
HIOKI HIOKI
Producentens varenummer:
CM4376
Varenummer:
3234183
Produktsortiment
CM4000 Series
Teknisk datablad:
CM4376   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (CM4000 Series)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
1kA

:
1kV

:
1.5kV

:
600kohm

:
True RMS

:
Auto, Manual

:
-

:
-

:
CM4000 Series

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (4)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

CM4376 is a 1000A AC/DC True RMS clamp meter that features a uniquely designed slim jaw that lets you easily get into the narrow gaps between cables in crowded electrical distribution boxes without fear of damaging the cables or the clamp meter. The broad -25⁰C to 65⁰C operating temperature range and IP54 dustproof and waterproof enclosure to enable professionals to work quickly in challenging situations including the development, repair and maintenance of equipment and devices such as electric vehicles. Additionally, the high-voltage DC measurement capability of up to 1700V is ideal for the clamp maintenance inspections of electrical and solar power equipment. Finally, built-in Bluetooth wireless technology lets you send measured values to a smartphone or tablet, display waveforms in real time and create reports right on site.
  • Easily get into tight spaces
  • Automatic AC
  • DC function helps boost work efficiency
  • Simultaneously measure inrush current in RMS and crest values
  • Dimension is 65mm (2.56in) W x 242mm (9.53in) H x 35mm (1.38in) D
  • CAT IV 600V and CAT III 1000V rated
  • Send measured values to a smartphone or tablet using Bluetooth® wireless technology

Indhold

Clamp meter, Test lead L9207-10 X1, Carrying case C0203 X1, LR03 Alkaline battery X2, Instruction Manual X1, CM4376: precautions concerning use of equipment that emits radio waves X1.

Bedst sælgende

10 På lager Brug for flere?

Bestil inden kl. 18:00

Hos dig næste arbejdsdag

kr 3.785,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.785,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --