Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ACCESS-TOUCH-EVAL - 

Capacitive Touch Keypad Demonstration Board

ACCESS-TOUCH-EVAL - Capacitive Touch Keypad Demonstration Board

Billedet er vejledende. Se produktspecifikationen.

Producent:
HEXWAX HEXWAX
Producentens varenummer:
ACCESS-TOUCH-EVAL
Varenummer:
1670842
Se alle tekniske dokumenter

Produktoversigt

The ACCESS-TOUCH-EVAL is an integrated combination key access controller featuring tough sensitive keys for vandal proof operation. An accompanying design blueprint is available for a complete low cost, access control product. The access touch uses capacitive touch sensing technology. The PCB keyboard shown can be overlaid by a non metallic covering. It automatically calculates signal averages to compensate for track capacitance, water splashes, etc. A buzzer output provides audio feedback as buttons are pressed. When the correct code is entered, the door release output is activated for a fixed time delay. The sequence of keys pressed prior to entering the code is unimportant. To change the access code, an electrical switch is closed and the new code is entered twice. LEDs indicate open, closed and set code states. All LEDs turn off when the device enters a sleep state.
  • Vandal proof design, no parts need to be physically exposed
  • Codes may be up to eight digits
  • Audio feedback on touch press
  • Safe controller mode available
  • 20pin SSOP package

Applikationer

Sensing & Instrumentation

Produktoplysninger

:
Sensing - Touch, Proximity
:
Hexwax
:
PIC16F631
:
Touch Sensor
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 229,05

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 229,05