Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

G125-MC12605M1-0450L

Cable Assembly, Black / Green, Gecko Screw Lock Plug to Free End, 26 Ways, 1.25 mm, 2 Row, 450 mm

HARWIN G125-MC12605M1-0450L
Video
×
×

Billedet er vejledende. Se produktspecifikationen.

Producent:
HARWIN HARWIN
Producentens varenummer:
G125-MC12605M1-0450L
Varenummer:
2965938
Produktsortiment
Gecko SL G125
Se alle tekniske dokumenter

Vælger af produktsortiment (Gecko SL G125)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Gecko Screw Lock Plug to Free End

:
26Ways

:
1.25mm

:
2 Row

:
450mm

:
17.7"

:
Gecko SL G125

:
28AWG

:
White

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (5)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
  • With screw fixings
  • 2A per contact (all electrically loaded; 2.8A per individual contact)
  • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range: -65°C to +150°C
  • 1,000 Mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
  • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
  • No. 1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
  • Cable connectors feature a rear potting wall adding an extra level of strain relief

Applikationer

Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

Kontakt Salg for et tilbud

Anmod om tilbud (min. kr 6000)

På grund af markedsforhold er leveringstiderne kun til generel vejledning og kan ændres med kort varsel

kr 542,79

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 542,79
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
3+ kr 503,44
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 464,03
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 424,68
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --