Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

G125-FC11205F1-0150L - 

Cable Assembly, Gecko Screw Lock Receptacle to Free End, 12 Ways, 1.25 mm, 2 Row, 150 mm, 5.9 "

Billedet er vejledende. Se produktspecifikationen.

Producent:
HARWIN HARWIN
Producentens varenummer:
G125-FC11205F1-0150L
Varenummer:
2965903
Produktsortiment
Gecko SL G125 Series
Se alle tekniske dokumenter

Produktoplysninger

:
Gecko Screw Lock Receptacle to Free End
:
12Ways
:
1.25mm
:
2 Row
:
150mm
:
5.9"
:
Gecko SL G125 Series
:
28AWG
:
White
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
  • With floating hex socket head fixings
  • 2A per contact (all electrically loaded; 2.8A per individual contact)
  • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range: -65°C to +150°C
  • 1,000 Mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
  • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
  • No. 1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
  • Cable connectors feature a rear potting wall adding an extra level of strain relief

Applikationer

Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

4 På lager

4 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 13-04-20

kr 200,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 200,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 190,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 180,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 148,00