Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MDO-2104EX - 

MSO / MDO Oscilloscope, MDO-2000E Series, 4 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns

MDO-2104EX - MSO / MDO Oscilloscope, MDO-2000E Series, 4 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO-2104EX
Varenummer:
2930363
Produktsortiment
MDO-2000E Series
Teknisk datablad:
MDO-2104EX   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
MDO-2000E Series
:
4 Channel
:
100MHz
:
1GSPS
:
10 Mpts
:
3.5ns
:
WVGA TFT Colour
:
Digital storage oscilloscope, Quick start guide, User manual CD, Power cord, 2 BNC-BNC cable, Alligator clip test lead, Banana plug test lead, Switchable passive probe.
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The MDO-2104EX from GW Instek is a MDO-2000E series 100MHz, 4-channel, digital storage oscilloscope with built-in a spectrum analyser, arbitrary waveform generator, a 5000 count DMM and a 5V/1A power supply. While entering the spectrum mode, MDO-2000E series will display a full screen of frequency domain. Users can input centre frequency, span, start frequency and stop frequency based upon test requirements so as to rapidly and intuitively observe required frequency range that allows users to experience the user interface of a real spectrum analyser. MDO-2000E series frequency domain also includes spectrum trace type settings (normal, max-hold, min-hold and average). Users can freely select various spectrum traces for simultaneous display. Detection method (sample, +peak, -peak and average) can be individually set for each Trace.
  • Rise time is 3.5ns, bandwidth limit is 20MHz, real time sampling rate is 1Gsps
  • 8bit, 1mV to 10V/div resolution, waveform update rate up to 120,000wfms/s
  • 29000 segmented memories, data log function is able to track signal changes up to 1000hours
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • Offset position from 1mV/div to 20mV/div is ±0.5V, network storage function, mask test function
  • Waveform signal process +, -, ×, ÷, FFT, user defined expression
  • 8" TFT LCD WVGA colour display
  • USB port, Ethernet(LAN) port, go-no go BNC, kensington style lock interface
  • I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, temperature range from 0°C to 50°C
  • Dimension is 384mm X 208mm X 127.3mm

Applikationer

Test & Measurement

Indhold

Digital storage oscilloscope, Quick start guide, User manual CD, Power cord, 2 BNC-BNC cable, Alligator clip test lead, Banana plug test lead, Switchable passive probe.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Bemærk, at dette produkt ikke er på lager

Du kan placere en forhåndsordre ved at klikke på knappen, eller du kan angive din interesse ved at klikke på linket

Registrer din interesse her

kr 11.354,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 11.354,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.