Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

GFG-8219A - 

Function Generator, 1 Channel, 3 MHz, GFG-8200A Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
GFG-8219A
Varenummer:
2460253
Produktsortiment
GFG-8200A Series
Teknisk datablad:
GFG-8219A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Function
:
1 Channel
:
GFG-8200A Series
:
3MHz
:
AM, FM
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The GFG-8219A is a 3MHz Function Generator made to accommodate the applications in audio response testing, vibration testing, servo system evaluation and ultra sound application. The GFG-8200A product family offers a complete solution in generating signals. This model is embedded with standard functions such as TTL/CMOS/ramp output, external voltage controlled frequency (VCF). Further versatility of logarithmic and linear sweep is added into GFG-8255A/8219A/8217A, while GCV output feature and AM/FM modulation are available in GFG-8255A/8219A.
  • Supports 0.3Hz to 3MHz frequency range
  • Waveforms - Sine, triangle, square, ramp, TTL and CMOS output
  • External voltage controlled frequency (VCF) function
  • Duty cycle control with signal inversion capability
  • Variable DC offset control
  • Two-step (-20dB x 2) and variable attenuator
  • Built-in 6 digit counter with INT/EXT function up to 150MHz
  • INT/EXT AM/FM modulation
  • LIN/LOG sweep mode
  • GCV output for synchronization

Applikationer

Test & Measurement, Audio

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Relaterede søgninger

7 På lager

2 på lager til levering næste dag (Liege lager)
5 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-02-20

kr 2.457,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.457,00
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
Spørgsmål og svar fra vores kunder