Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

GDS-2074E - 

Digital Oscilloscope, GDS-2000E Series, 4 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
GDS-2074E
Varenummer:
2748507
Produktsortiment
GDS-2000E Series
Teknisk datablad:
GDS-2074E   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
GDS-2000E Series
:
4 Channel
:
70MHz
:
1GSPS
:
10 Mpts
:
5ns
:
TFT LCD Colour
:
DSO GDS-2074E, One 70MHz GTP-070A-4 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The GDS-2074E from GW Instek is a GDS-2000E series 70MHZ, 4-channel, digital storage oscilloscope. This 4-channel model provides 1GSa/s real-time sampling rate for each channel. The 8inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the oscilloscope to measure complex feeble signals and clearly display measurement results. With respect to the memory depth digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. It is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory. The segmented memory can be divided the maximum into 29000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. With the function, more meaningful waveforms can be saved and target waveforms can be displayed rapidly. With the waveform search function, users can rapidly search desired waveforms according to the required trigger conditions.
  • Waveform update rate of 120000wfm/s and VPO waveform display technology
  • Low background noise, beneficial to small signal measurement and data log function
  • Small signal autoset retrieving capability and digital filter function
  • Dual display screen zoom-in and play/pause functions, 1M FFT frequency domain display function
  • 36 items of auto measurement selection and statistics function, 8 x 10 divisions display graticule
  • Support I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, 8bit :1mV~10V/div resolution
  • 20MHz bandwidth, 5ns rise time, provide the date/time for saved data
  • Digital voltage meter provides three-digit voltage meter and five-digit frequency counter
  • Dimension of 384mm x 208mm x 127mm
  • Approximate weight of 2.8Kg

Applikationer

Test & Measurement

Indhold

GDS-2074E digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Relaterede søgninger

3 På lager

2 på lager til levering næste dag (Liege lager)
1 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-02-20

kr 7.020,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 7.020,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.