Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

GDS-1102A-U - 

Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 100 MHz, 1 GSPS, 2 Mpts, 3.5 ns

GDS-1102A-U - Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 100 MHz, 1 GSPS, 2 Mpts, 3.5 ns
GDS-1102A-U - Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 100 MHz, 1 GSPS, 2 Mpts, 3.5 ns
GDS-1102A-U - Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 100 MHz, 1 GSPS, 2 Mpts, 3.5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
GDS-1102A-U
Varenummer:
2063932
Produktsortiment
GDS1000A-U Series
Teknisk datablad:
GDS-1102A-U   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
GDS1000A-U Series
:
2 Channel
:
100MHz
:
1GSPS
:
2 Mpts
:
3.5ns
:
QVGA LCD Colour
:
One 100MHz GTP-100A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
:
Lifetime Warranty
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The GDS-1102A-U series provide a unique solution. Using MemoryPrime technology, the digital storage oscilloscope is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time without effecting performance.
  • 2Mega Points Record Length
  • 2mV to 10V Vertical Scale
  • 1ns to 50s Horizontal Range
  • Up to 27 Automatic Measurements
  • 5.7" TFT LCD Display
  • USB Host and Device Interface Supported
  • Go/NoGo Function
  • Data Logger

Applikationer

Maintenance & Repair, Test & Measurement

Indhold

User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Relaterede søgninger

9 På lager

9 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 21-10-19

kr 3.521,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.521,00