Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

HUC65-00 FG100 - 

Function Generator, 1 Channel, 20 MHz

HUC65-00 FG100 - Function Generator, 1 Channel, 20 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
HUC65-00 FG100
Varenummer:
4130923
Se alle tekniske dokumenter

Produktoplysninger

:
Function
:
1 Channel
:
-
:
20MHz
:
-
:
-
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The function generator FG100 - standard signal source - for daily laboratory use. The wide frequency range from 0.5 Hz to 20 MHz in connection with the signal forms offered and the special functions ensures that a further application field is covered. FG100 has a microprocessor control system providing simple operation by means of the 'quattro Key' operating concept, as well as a self - diagnostics feature and complete remote controllability via the serial RS-232 C interface. The requested parameters such as frequency and signal amplitude are automatically set with the digital rotary switch
  • Standard signal generator FG100
  • For daily laboratory use
  • Frequency range 0.5Hz to 20MHz
  • Double spaced alphanumeric LC display
  • Completely remote controllable

Applikationer

Test & Measurement, Maintenance & Repair

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 3.316,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.316,00
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
Spørgsmål og svar fra vores kunder