2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analysers
                      Udskriv side

                      PTS100/200 432A

                      TONE AND PROBE SET, TEL BT PLUG

                      TEMPO PTS100/200 432A
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTEMPO
                      Producentens varenummerPTS100/200 432A
                      Varenummer3409755
                      ProduktsortimentTempo Tone & Probe Set
                      Også kendt somGTIN UPC EAN: 783310646846
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentTEMPO
                      Producentens varenummerPTS100/200 432A
                      Varenummer3409755
                      ProduktsortimentTempo Tone & Probe Set
                      Også kendt somGTIN UPC EAN: 783310646846
                      Meter Display Type-
                      Network Speeds-
                      Network Functionality-
                      Product RangeTempo Tone & Probe Set
                      SVHCNo SVHC (14-Jun-2023)

                      Produktoversigt

                      The PTS 100 Tone Probe is a complementary set of tools for identifying wires and wire pairs. Once the PTS 200 is attached to a wire pair, the PTS 100's probe tip will pick up the generator's warbling tone when it's near the pair, allowing the user to isolate and identify the pair. The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the tone generator will test Polarity continuity or short circuits. The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity adjustment to allow both broad searches and pinpoint identification of wires.

                      • Sends tone to identify Wires
                      • Polarity indication
                      • Continuity test
                      • Adjustable volume control
                      • Easy to operate
                      • 2 line modular test lead
                      • Rugged industrial design
                      • Water resistant
                      • BT Plug

                      Tekniske specifikationer

                      Meter Display Type

                      -

                      Network Functionality

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Network Speeds

                      -

                      Product Range

                      Tempo Tone & Probe Set

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (14-Jun-2023)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.41