Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

METRAHIT 27I - 

Milliohm Meter, Digital Multimeter, Insulation Tester and Data Logger, Average, Auto, Manual Range

METRAHIT 27I - Milliohm Meter, Digital Multimeter, Insulation Tester and Data Logger, Average, Auto, Manual Range

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
METRAHIT 27I
Varenummer:
8421285
Teknisk datablad:
METRAHIT 27I   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Voltage, Frequency, Resistance, Temperature
:
-
:
Average
:
-
:
Auto, Manual
:
600V
:
600V
:
-
:
-
:
3Gohm
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Metrahit 27I can be used for service and repair work performed on airplane and helicopter electrical systems (voltage, insulation, milliohm and temperature measurement). In addition to its own multimeter functions for electrical quantities, the instrument also includes a mega-ohm measuring function with insulation test voltages of 50, 100, 250 and 500 V, as well as temperature measurement with Pt100 and Pt1000 sensors.
  • All in one milliohm meter, multimeter, insulation tester and data logger
  • Insulation resistance tester
  • LCD panel with background illumination
  • Compact and multifunctional
  • Mains power or battery operation
  • DKD calibration certificate as standard feature
  • DATA hold memory for up to 1200 measured values

Applikationer

Industrial, Maintenance & Repair, Test & Measurement

Indhold

Multimeter METRAHit 27I, 3 rechargeable NiMH batteries and a charger as standard equipment

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

3 På lager

1 på lager til levering næste dag (Liege lager)
2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-06-19

kr 10.559,41

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 10.559,41