Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

LFM LED 5 DIOPTER

Magnifying Lamp, LED, 5 Dioptre Magnification, 100cm Arm Length, Euro/UK Plug

GLAMOX LUXO LFM LED 5 DIOPTER

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LFM LED 5 DIOPTER
Varenummer:
2447943
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Bench/Desktop

:
100cm

:
Visually Impaired And Other Precise Magnification

:
5 Dioptre

:
-

:
EU, UK

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The LFL026272 is a lightweight Illuminated Magnifier with an all metal construction, LED light sources and a flexible spring-balanced arm in the Luxo tradition. The arm provides long reach and maximum vertical and horizontal movement and will always stay in the right position without drifting. The flexibility of the joint between lamp head and arm makes exact positioning easy. The LFM LED is equally well suited for professional use as for use by the visually impaired and others with a need for precise magnification. The lightweight makes it easy to move around. LFM LED is easily mounted with a removable table edge clamp. The ø127mm glass lens is positioned in the middle of a circle of LED light sources. This is the ideal way of illuminating an object, virtually eliminating shadows. LFM LED is supplied with a 5 dioptre glass lens. A cloth cover is provided to protect the lens from dust and to prevent the luminaire from inadvertently turning into a burning glass.
  • Shadow-free magnification
  • 7W One LED module
  • 9.5W Total consumption
  • Plug-in 24V power supply
  • 4000K Colour temperature
  • 80Ra CRI
  • IP20 Protection rating

Applikationer

Maintenance & Repair

Bedst sælgende

1 På lager

Bestil inden kl. 18:00

Hos dig næste arbejdsdag

Leveres så længe lager haves

kr 1.539,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.539,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
3+ kr 1.509,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 1.478,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --