2. Tools & Production Supplies
                                                                                                3. Tools - Power & Machine Tools
                                                                                                4. Engravers & Accessories
                                                                                                5. Engravers
                                                                                                Udskriv side

                                                                                                505

                                                                                                Cordless Engraver, Precision, Diamond Tip Bit, 2 AAA Batteries, 2000RPM

                                                                                                GENERAL TOOLS
                                                                                                GENERAL TOOLS 505
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentGENERAL TOOLS
                                                                                                Producentens varenummer505
                                                                                                Varenummer4575809
                                                                                                Dit varenummer
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 2 uge(r)
                                                                                                Leveringsgebyr: kr 200,00 en gang pr. ordre. 3 hverdages levering for lagervarer.
                                                                                                Antal
                                                                                                1+kr 175,59
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 175,59 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                GENERAL TOOLS
                                                                                                ProducentGENERAL TOOLS
                                                                                                Producentens varenummer505
                                                                                                Varenummer4575809
                                                                                                Supply Voltage VAC-
                                                                                                Power Rating-
                                                                                                Tip Material-
                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                505 is a cordless precision engraver. It enables precision cordless engraving from professional technicians and mechanics to homeowners and diyers. Users can protect all types of valuables with identifying markings and perform delicate personalization of items - engrave tools, sporting goods, toys, phone chargers and personalize jewellery, watches and glassware. The engraving possibilities are endless with the #505 cordless precision engraver. Protect and Identify- engraving tool enables precision cordless engraving with permanent identifying markings by anyone; from DIYers to the professional technician. Endless applications include engraving tools, sporting goods, toys, phone chargers and the delicate personalization of jewellery, watches and glassware. Also practical as a wood engraver, or part of a metal. compact engraver has ergonomic tri-lobal grip and precise fingertip control; etching tool has a lightweight aluminium body.

                                                                                                • Engraving diamond tip bit
                                                                                                • Using a standard 3/32-inch engraving diamond tip bit and safe fingertip controlled on/off switch
                                                                                                • Holds like a pen
                                                                                                • Length is 6-1/2inch
                                                                                                • Width is 1/2inch

                                                                                                Tekniske specifikationer

                                                                                                Supply Voltage VAC

                                                                                                -

                                                                                                Tip Material

                                                                                                -

                                                                                                Plug Type

                                                                                                -

                                                                                                Power Rating

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90178090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.1134