2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Air Quality Meters
                      Udskriv side

                      T7001I

                      Portable Indoor Air Quality Monitor Featuring a Voltage Output via a RJ45 Connector

                      AMPHENOL ADVANCED SENSORS T7001I
                      AMPHENOL ADVANCED SENSORS T7001I
                      AMPHENOL ADVANCED SENSORS T7001I
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentAMPHENOL ADVANCED SENSORS
                      Producentens varenummerT7001I
                      Varenummer2114193
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 7 uge(r)
                      Antal
                      1+kr 4.597,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 4.597,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentAMPHENOL ADVANCED SENSORS
                      Producentens varenummerT7001I
                      Varenummer2114193
                      Teknisk datablad

                      Data Sheet

                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Relative Humidity Range0% to 95%
                      Air Velocity Range-
                      CO2 Range0ppm to 10000ppm
                      Product Range-

                      Produktoversigt

                      Equipped with Telaire's patented dual beam Absorption Infrared technology, the Telaire T7001i is an easy-to-use CO2/temperature monitor designed for use in residential or commercial applications. With the ability to display CO2 readings and calculate air ventilation rates in cfm/person, the monitor is an ideal tool for: identifying energy saving opportunities in over-ventilated spaces, determining if air quality complaints are due to insufficient ventilation, or locating the presence of combustion fumes generated from vehicles and appliances

                      • Patented dual beam, Absorption Infrared™ gas sensor ensures long term stability and durability.
                      • Large, easy-to-read display. Temperature displayed in °F or °C. CO2 displayed in ppm
                      • Fast, simple calibration using external port and display. Calibrate with ambient air or bottled gas.
                      • Calibrate, set elevation, change °F or °C using on-board controls
                      • Flip out stand for desktop monitoring.
                      • Voltage output via RJ45 connector provides easy interface to most data loggers.
                      • Plug in AC power adaptor
                      • Operates for up to 80 hours on four AA alkaline batteries (not included)
                      • Calculates and displays real-time ventilation rates in CFM or Litres/minute per person

                      Applikationer

                      Maintenance & Repair, Test & Measurement

                      Indhold

                      International adapter kit

                      Tekniske specifikationer

                      Operating Temperature Min

                      0°C

                      Relative Humidity Range

                      0% to 95%

                      CO2 Range

                      0ppm to 10000ppm

                      Operating Temperature Max

                      50°C

                      Air Velocity Range

                      -

                      Product Range

                      -

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Tilknyttede produkter

                      1 produkt fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90271010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.635
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark