Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

FOXCONN AFBR-5921ALZ

Fiber Optic Transceiver, Multimode SFP, Pin Through Hole, LC Duplex Port, 850 nm, 3.3 V, 2.125 Gbps

Date/Lot Code
FOXCONN AFBR-5921ALZ
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AFBR-5921ALZ
Varenummer:
2497331
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
AFBR-5921ALZ   Datablad
ECAD / MCAD
Supply Frame Models Link
Se alle tekniske dokumenter

Vælger af produktsortiment (Multicomp Pro RJ45 Adapter)

Se alt fra dette produktsortiment

Produktoversigt

The AFBR-5921ALZ is a 2.125/1.063GBd low voltage pin through hole MMF Optical Transceiver for fibre channel and storage. It is a high performance optical transceiver for serial optical data communications applications operating at 2.125Gbps and 1.0625Gbps. This module is designed for multimode fibre and operates at a nominal wavelength of 850nm. The transceiver incorporates 3.3V DC compatible technology including an 850nm VCSEL transmitter. The device offers maximum flexibility to fibre channel designers, manufacturers and system integrators to implement a range of solutions for multi-mode fibre channel applications. This product is fully compliant with all equipment meeting the fibre channel FC-PI 200-M5-SN-I and 200-M6-SN-I 2.125GBd specifications and is compliant with the fibre channel FC-PI 100-M5-SN-I, FC-PI 100-M6-SN-I, FC-PH2 100-M5-SN- and FC-PH2 100-M6-SN-I 1.0625GBd specifications. It is also compliant with the SFF multi source agreement (MSA).
  • 2.125GBd Operation for FC-PI 200-M5-SN-I and FC-PI 200-M6-SN-I datarate specification
  • 1.0625GBd operation for FC-PI 100-M5-SN-I and FC-PI 100-M6-SN-I
  • Compatible to 2.5G InfiniBand standard
  • 850nm Vertical cavity surface emitting laser (VCSEL)
  • High Reliability <100 FIT at 50°C
  • Wide temperature and supply voltage operation
  • -10 to 85°C Operating temperature range

Applikationer

Communications & Networking, Industrial

Advarsler

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
850nm

:
3.3V

:
2.125Gbps

:
Multicomp Pro RJ45 Adapter

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Produceres ikke længere

kr 223,50

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
  • 1+
Antal Pris Din pris
 
 
1+ kr 223,50