Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

FLUKE 83-V/EUR - 

Industrial Digital Multimeter, 80 Series V, 6000 Count, True RMS, Auto, Manual Range, 4.5 Digit

FLUKE 83-V/EUR - Industrial Digital Multimeter, 80 Series V, 6000 Count, True RMS, Auto, Manual Range, 4.5 Digit
FLUKE 83-V/EUR - Industrial Digital Multimeter, 80 Series V, 6000 Count, True RMS, Auto, Manual Range, 4.5 Digit
FLUKE 83-V/EUR - Industrial Digital Multimeter, 80 Series V, 6000 Count, True RMS, Auto, Manual Range, 4.5 Digit
FLUKE 83-V/EUR - Industrial Digital Multimeter, 80 Series V, 6000 Count, True RMS, Auto, Manual Range, 4.5 Digit

Billedet er vejledende. Se produktspecifikationen.

Producent:
FLUKE FLUKE
Producentens varenummer:
FLUKE 83-V/EUR
Varenummer:
1895830
Produktsortiment
80 Series V
Også kendt som:
FLUKE-83-5/EUR , FLUKE 83V GTIN UPC EAN: 0095969586726
Se alle tekniske dokumenter

Produktoplysninger

:
AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature
:
4.5
:
Average
:
6000
:
Auto, Manual
:
1kV
:
1kV
:
10A
:
10A
:
50Mohm
:
Lifetime Warranty
:
80 Series V
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Best Techs Use the Best Tools Industrial electricians around the world trust the Fluke 83V Industrial Multimeter from the control room to the plant floor. With its accuracy and troubleshooting capabilities, the Fluke 83V Industrial Multimeter works when you need it, even in loud, high energy, and high altitude locations. Identify Complex Signal Problems Fast When productivity is on the line and you need to solve problems fast, the Fluke 83V delivers the accuracy and advanced troubleshooting capabilities you need.
  • Min/Max allows capture of signal changes
  • 6000 count display resolution
  • CAT III 1000 V, CAT IV 600 V safety rated
  • Designed and built in the U.S.A.
  • The most trusted industrial multimeter in the business
  • Lifetime warranty

Applikationer

Test & Measurement, Industrial Maintenance, Safety, Electrical, Maintenance & Repair, Facility Maintenance

Indhold

TL75 test leads, AC175 Alligator Clips, Holster, 9V battery (installed)

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Også kendt som

FLUKE-83-5/EUR , FLUKE 83V GTIN UPC EAN: 0095969586726

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

13 På lager

1 på lager til levering næste dag (Liege lager)
12 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

kr 3.544,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.544,00
 
3+ kr 3.473,00
 
5+ kr 3.402,00