Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

FLUKE 381 - 

Clamp Meter, True RMS, 2.5 kA AC, 1 kV DC, 34 mm Jaw Opening Max.

Billedet er vejledende. Se produktspecifikationen.

Producent:
FLUKE FLUKE
Producentens varenummer:
FLUKE 381
Varenummer:
1827174
Teknisk datablad:
FLUKE 381   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
:
2.5kA
:
1kV
:
1kV
:
60kohm
:
True RMS
:
Auto
:
-
:
34mm
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access.
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement for added flexibility without interference with accuracy
  • The removable magnetic display can be conveniently mounted where it is easily seen iFlex flexible current probe expands the measurement range to 2500 A ac
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • CAT IV 600 V, CAT III 1000 V
  • Min, max, average and inrush recording to capture variations automatically
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
  • Processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current
  • Radio transmitter automatically turns off when the display is connected to the meter

Applikationer

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control

Indhold

18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativer til FLUKE 381

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

1+ kr 3.722,00   3+ kr 3.536,00   5+ kr 3.350,00   Flere priser...

Vare med begrænsninger Tilføj
     

Styk

1+ kr 4.866,00  

Vare med begrænsninger Tilføj
     

Styk

1+ kr 6.085,00  

Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

9 På lager

7 på lager til levering næste dag (Liege lager)
2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 09-12-19

kr 4.538,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4.538,00
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
Spørgsmål og svar fra vores kunder