Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

FLUKE 335A - 

Clamp Meter, Current, Voltage, Resistance, Frequency, 600 A, 600 V, 600 V, 600 ohm, True RMS

FLUKE 335A - Clamp Meter, Current, Voltage, Resistance, Frequency, 600 A, 600 V, 600 V, 600 ohm, True RMS

Billedet er vejledende. Se produktspecifikationen.

Producent:
FLUKE FLUKE
Producentens varenummer:
FLUKE 335A
Varenummer:
3693077
Teknisk datablad:
FLUKE 335A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Current, Voltage, Resistance, Frequency
:
600A
:
600V
:
600V
:
600ohm
:
True RMS
:
Auto
:
4
:
30.5mm
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

With the striking design of the Fluke 335 Clamp Meter, there's a new way for you make to current measurements. At how you use your tools, and how to get the results you need, faster and more conveniently. The result is a new, ergonomic concept, shaped to fit your hand and to access tight spots easily. Thanks to its True-rms and in-rush capabilities, the 335 Clamp Meter can accurately measure both sinusoidal and non-sinusoidal waveforms, and filter out noise to capture the motor start-up current exactly as a circuit protector sees it.
  • Three year warranty
  • True-rms clamp meter
  • Measure ac amps, ac/dc volts, ohms and motor start-up current
  • Large, backlit display is easy-to-see in less than ideal conditions
  • In-rush current function for measuring starting current for motors, lighting, etc.
  • Small body and jaws fit perfectly in your hand and into tight places
  • Handy 'Display Hold' button keeps measurements on the display
  • Meter controls are positioned so current measurements can be done with one hand
  • Auto shut-off maximizes battery life so the meter works when you need it
  • Improved low current measurement accuracy for new microprocessor technology

Applikationer

Sensing & Instrumentation, Metering, Test & Measurement

Indhold

Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads & Two AA Alkaline batteries.

Alternativer til FLUKE 335A

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 1.894,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.894,00
 
2+ kr 1.837,18