Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

FLUKE 3000 FC - 

Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range
FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

Billedet er vejledende. Se produktspecifikationen.

Producent:
FLUKE FLUKE
Producentens varenummer:
FLUKE 3000 FC
Varenummer:
2428579
Produktsortiment
Fluke Connect 3000 Series
Også kendt som:
FLK-3000 FC GTIN UPC EAN: 0095969692052
Se alle tekniske dokumenter

Produktoplysninger

:
Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
1kV
:
1kV
:
400mA
:
400mA
:
50Mohm
:
3 Years
:
Fluke Connect 3000 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

All the facts, right in the field. The Fluke 3000 FC True-RMS Wireless Multimeter with the Fluke Connect® app and ShareLive™ video call. With its precision, reliability and ease of use, the Fluke 3000 FC Wireless Multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features you need to troubleshoot and repair many problems in electrical and electronic systems. The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, a digital display showing up to three secondary measurements from remote modules, and a bright white backlight.
  • The Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54
  • Current range (AC/DC): 60-400mA
  • Resistance range: 600R to 50MR
  • Frequency range: 99.99Hz-99.99kHz
  • Dimensions: 207x93x48mm
  • Weight: 340g

Applikationer

Test & Measurement, Industrial Maintenance, Electrical, Safety, Maintenance & Repair, Wireless

Indhold

True-RMS Wireless Multimeter, TL175 Test Leads, AC175 Alligator Clips

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Også kendt som

FLK-3000 FC GTIN UPC EAN: 0095969692052

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

17 På lager

7 på lager til levering næste dag (Liege lager)
10 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

kr 2.082,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.082,00