Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

FLUKE 116 - 

HVAC Digital Multimeter, 110 Series, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

Billedet er vejledende. Se produktspecifikationen.

Producent:
FLUKE FLUKE
Producentens varenummer:
FLUKE 116
Varenummer:
1274601
Produktsortiment
110 Series
Også kendt som:
FLUKE-116 EUR GTIN UPC EAN: 0095969344838
Teknisk datablad:
FLUKE 116   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Current, Voltage, Capacitance, Resistance, Temperature
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
600V
:
600V
:
600µA
:
600µA
:
40Mohm
:
3 Years
:
110 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Fluke 116 digital multimeter delivers the capabilities professionals demand to troubleshoot and repair HVAC (heating, ventilation and air conditioning) systems. It has everything you need in an HVAC meter, including temperature and microamp measurements to help you quickly troubleshoot problems with HVAC equipment and flame sensors. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurement down to 0.1 microamps. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also has a large white LED backlight for work in poorly lit areas. It measures resistance, continuity, frequency, and capacitance and provides Min/Max/Average readings with elapsed time to record signal fluctuations.
  • Built-in thermometer for HVAC applications
  • Microamps to test flame sensors
  • Low input impedance: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • Resistance, continuity, frequency and capacitance
  • Min/Max/Average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak™)
  • CAT III 600 V safety rated

Applikationer

HVAC, Signal Processing, Test & Measurement

Indhold

4 mm silicone test lead set, 80BK Integrated Temperature probe, Holster, Installed 9 V battery & User manual.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Også kendt som

FLUKE-116 EUR GTIN UPC EAN: 0095969344838

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

33 På lager

26 på lager til levering næste dag (Liege lager)
7 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

kr 1.843,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.843,00