Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

CM42 - 

Clamp Meter, True RMS, 400 A AC, 600 V DC, 30 mm Jaw Opening Max.

CM42 - Clamp Meter, True RMS, 400 A AC, 600 V DC, 30 mm Jaw Opening Max.

Billedet er vejledende. Se produktspecifikationen.

Producent:
FLIR FLIR
Producentens varenummer:
CM42
Varenummer:
2751403
Produktsortiment
CM4X Series
Teknisk datablad:
CM42   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
AC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
:
400A
:
600V
:
600V
:
60ohm
:
True RMS
:
Manual
:
0.84
:
30mm
:
CM4X Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The CM42 from Flir Systems is a CM4X series professional 400A AC digital true RMS clamp meter with Accu-Tip. It is an affordable true RMS meter designed for commercial and residential electricians. The CM42 features AC clamp measurement. The meter is equipped with a bright backlit display for ease of use inside electrical panels. Accu-Tip technology delivers amperage measurements on smaller gauged wires more accurately to a tenth of a digit. The model offers MAX/MIN/AVG recording, diode measurement, frequency measurement and electrical field detection help to determine voltage presence and relative strength of the field. Made with an tough, overmoulded, easy to grip design, the CM42 clamp meter is durable enough to withstand a two meter drop and the slim form factor is convenient to carry in toolbag anywhere you go. Electrical field detection (NCV) determines if voltage is present and the relative strength of the field for safety.
  • Precise, accurate measurements and high accuracy, resolution in small panels
  • Data hold, zero function and low pass filter (VFD) for voltage measurement
  • Built rugged to last for years to come, slim & portable size, 10 ohm< & < 250 ohm continuity
  • Operates at -10 to 50°C (14 to 122°F), 3-5/6 digits 6000 counts display
  • Professional performance at an affordable price, built to accept up to a 30mm maximum conductor
  • UL, CE certifications, CAT IV 300V/CAT III 600V category, 2x AAA battery type
  • 600V DC voltage (±1.0% accuracy), 600V AC voltage (digital low pass filter/VFD) (±1.0% accuracy)
  • 400A clamp-on AC current (50Hz to 100Hz) (100 to 400Hz)
  • 60A Accu-Tip clamp-on AC current, 50 to 400Hz frequency, 60Kohm resistance, 2V diode test

Applikationer

Test & Measurement, Thermal Management, Maintenance & Repair

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

1 På lager

Leveres så længe lager haves

1 på lager til levering næste dag (Liege lager)
kr 568,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 568,00