Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SD900 - 

Data Logger, DC Current, 3 Channels, 2700000

SD900 - Data Logger, DC Current, 3 Channels, 2700000

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SD900
Varenummer:
2688658
Teknisk datablad:
SD900   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
DC Current
:
3Channels
:
2700000
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The SD900 from Extech Instruments is a 3-channel DC current datalogger. Extech's SD900 allows technicians to easily monitor and record DC mA values from 3 external sensors, transducers and other sources using one meter. It also stores the time and date of when readings are taken. The logger features a large triple LCD display and records data on an SD card in an Excel-ready format for easy transfer to a PC for analysis, trending and archiving.
  • Datalogger date/time stamps & stores readings on an SD card in Excel format for easy transfer to PC
  • Selectable data sampling rate of 2, 5, 10, 30, 60, 120, 300, 600 seconds or auto
  • DC mA current ranging from 0 to 20mA with 0.01mA resolution and ±(0.5% + 0.02mA) accuracy
  • Stores memory 2.7M readings using 4GB SD memory card
  • Dimension is 5.2 x 3.1 x 1.3" (132 x 80 x 32mm)
  • Weight is 7oz (199g)

Applikationer

Test & Measurement

Indhold

SD900 3-channel DC current datalogger, Six AAA batteries, SD memory card, Universal AC Adaptor with multi-plugs (US, EU, UK, AUS), 3 input connect sockets, Mounting bracket.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 02-09-19

Kontakt mig, når varen er på lager

kr 2.730,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.730,00