Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Linear Regulator Replacements
                                                                                                  Print Page

                                                                                                  VR10S09

                                                                                                  DC/DC Converter, 1 Output, 9 W, 9 V, 1 A, VR10 Series

                                                                                                  XP POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XP POWER VR10S09
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoVR10S09
                                                                                                  Order Code3794094
                                                                                                  Product RangeVR10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  XP POWER
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoVR10S09
                                                                                                  Order Code3794094
                                                                                                  Product RangeVR10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max9W
                                                                                                  Output Voltage Nom9V
                                                                                                  Output Current Max1A
                                                                                                  Product RangeVR10 Series
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Input Voltage DC Min13V
                                                                                                  Input Voltage DC Max36V
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Alternatives for VR10S09

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The VR10 series provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.

                                                                                                  • Non isolated 1A switching regulator
                                                                                                  • Wide input range to 36V
                                                                                                  • SIP3 package
                                                                                                  • Class B conducted & radiated emissions
                                                                                                  • Short circuit protection
                                                                                                  • Low 0.3mA standby input current
                                                                                                  • MTBF <gt/>2MHrs
                                                                                                  • 3 year warranty

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  9W

                                                                                                  Output Current Max

                                                                                                  1A

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Input Voltage DC Max

                                                                                                  36V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Nom

                                                                                                  9V

                                                                                                  Product Range

                                                                                                  VR10 Series

                                                                                                  Input Voltage DC Min

                                                                                                  13V

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.001
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark