You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FHSMM15A2FR

Power Line Filter, Medical, Medical, 250 VAC, 15 A, Single Phase, 1 Stage, Chassis Mount

XP POWER FHSMM15A2FR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
FHSMM15A2FR
Order Code:
2965702
Product Range
FHSM
Technical Datasheet:
FHSMM15A2FR   Datasheet
See all Technical Docs

Product Range Selector (FHSM)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
250VAC

:
15A

:
Single Phase

:
1 Stage

:
Chassis Mount

:
Quick Connect

:
Quick Connect

:
FHSM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)
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
The FHSM single stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5µA @ 250VAC earth leakage. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
  • Chassis Mount Filter
  • Single Stage Design
  • Compact Design
  • Medical Applications
  • 1A, 3A, 6A, 10A, 15A & 20A Rating
  • 6.3 x 0.8mm Faston Terminals
  • Bleed Resistor
  • Shielded Metal Body
  • Wide Operating Temperature Range
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Available for back order

More stock available to supplier lead times which is approximately 3/27/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

kr146.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr146.53
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr143.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr140.68
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ kr137.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr134.82