You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DLE45PS48
LED Driver, Constant Voltage & Current, 48 W, 48 VDC, 1 A, Constant Current, Constant Voltage, 90 V
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DLE45PS48
- Order Code:
- 2422769
- Product Range
- DLE
- Technical Datasheet:
- DLE45PS48 Datasheet
Product Range Selector (DLE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 48W
- :
- 48VDC
- :
- 1A
- :
- 90V
- :
- Constant Current, Constant Voltage
- :
- 305V
- :
- DLE
Technical Documents (4)
Product Overview
- Waterproof
- Constant current dimming versions
- High efficiency
- >0.9 Typical power factor
- 1.5 seconds Maximum start up delay
- 20ms Minimum hold up output time
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr160.42 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.