You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EK-S6-SP605-G

Evaluation Kit, Spartan-6 FPGA, PCI-E, FMC Connector

AMD XILINX EK-S6-SP605-G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EK-S6-SP605-G
Order Code:
2763253
Technical Datasheet:
EK-S6-SP605-G   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
-

:
Spartan-6

:
FPGA

:
-

:
XC6SLX45T-FGG484 -3C

:
Eval Brd XC6SLX45T-FGG484-3C, ISE Design Suite, Documentation, Flash Card, 5V Pwr & USB/Enet Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EK-S6-SP605-G from Xilinx is a Spartan-6 FPGA SP605 evaluation kit. The SP605 board enables hardware and software developers to create or evaluate designs targeting the Spartan-6 XC6SLX45T-3FGG484 FPGA. It conveniently delivers all the basic components of Xilinx base targeted design platform for developing broadcast, wireless communications, automotive, other cost and power sensitive applications that require transceiver capabilities in one package. This new kit provides an integration of hardware, software, IP and pre-verified reference designs so development can begin right out of the box. The kit provides a flexible environment for higher level system design including applications which need to implement features such as high speed serial transceivers, PCI Express®, DVI and/or DDR3. The SP605 development board includes an industry standard FMC (FPGA Mezzanine card) connector for scaling and customization to specific applications and markets.
  • Value added productivity integrated and AC adapter and 12V input power jack/switch
  • Accelerated development, simpler and smarter methodologies, easy to use solutions
  • Develop networking applications with 10/100/1000Mbps Ethernet
  • Hardware, design tools, IP and pre-verified reference designs
  • Demonstrates a high performance data transfer system using PCI Express® x1
  • Enabling high performance serial connectivity with GTP ports on FMC, SFP & SMA
  • 128MB DDR3 component memory, SPI x4 flash, linear BPI flash, system ACE CF, CompactFlash connector
  • VITA 57.1 FMC LPC connector, implements video display applications with DVI / VGA out
  • USB JTAG, clock generation, multi-Gigabit transceiver (GTP MGTs), PCI Express® endpoint connectivity
  • SFP module connector, DVI CODEC, I2C bus, status LEDs, user I/O switches

Applications

Embedded Design & Development, Automotive

Contents

SP605 base board with XC6LX45T-FGG484-3 CES FPGA, ISE® design suite Logic edition, Documentation, Universal 12V power supply, Cables (2 USB, 1 Ethernet, 1 DVI-VGA adapter), Reference designs, demos, documentation and applications delivered on USB FLASH drive to get started quickly.

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Best Seller

18 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr7,837.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr7,837.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --