Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383660082
Order Code3780939
Product RangeWE-MAIA Series
Technical Datasheet
440 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 16.900 |
| 50+ | kr 12.260 |
| 100+ | kr 11.140 |
| 250+ | kr 9.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383660082
Order Code3780939
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeWE-MAIA Series
Inductor Case / Package-
Power Inductor Case5.4mm x 5.4mm x 2.1mm
DC Resistance Max9600µohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Power Inductor Case
5.4mm x 5.4mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
11A
Inductor Case / Package
-
DC Resistance Max
9600µohm
Product Length
5.4mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07711
Product traceability