You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WIHA 44665

Spanner Set, Ring Ratchet Open-End, 13 Piece

WIHA 44665
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
44665
Order Code:
3690320
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
44665   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13 Pcs of Ring Ratchet Open-End Spanners & Holder

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Ring ratchet open-ended spanner set with the leverage action from Wiha's ring ratchet open-ended spanner, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces due to the double hex design. By simply turning around its own axis, it can be switched between right and left rotation. Made of high quality chrome vanadium steel, the ring ratchet open-end spanners are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The set includes the 12 most commonly used sizes from 8 to 19 mm, neatly stored in a convenient holder. The holder can be opened with a single hand to remove the appropriate size.
  • Fastening without interruption thanks to a finely toothed ring ratchet
  • With a convenient holder for clearly arranged storage and easy withdrawal
  • Improved accessibility in confined spaces thanks to 15° jaw positioning and double hex ring ratchet

Contents

1x ratchet spanner 8 x 136mm (44638), 1x ratchet spanner 9 x 142mm (44639), 1x ratchet spanner 10 x 160mm (44640), 1x ratchet spanner 11 x 168mm (44643), 1x ratchet spanner 12 x 174mm (44653), 1x ratchet spanner 13 x 180mm (44654), 1x ratchet spanner 14 x 190mm (44655), 1x ratchet spanner 15 x 200mm (44656), 1x ratchet spanner 16 x 215mm (44657), 1x ratchet spanner 17 x 230mm (44658), 1x ratchet spanner 18 x 240mm (44659), 1x ratchet spanner 19 x 248mm (44660), 1x holder.

Available to manufacturer lead time 8 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr1,003.46

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr1,003.46
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --