Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT 1013
Order Code2581188
Also Known AsT0053441399 , WT1013, GTIN UPC EAN: 4003019438426
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,236.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,236.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1013
Order Code2581188
Also Known AsT0053441399 , WT1013, GTIN UPC EAN: 4003019438426
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power95W
Kit ContentsPower Unit, WP80 Soldering Iron & WSR201 Safety Rest
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 1-Channel soldering station
- Setback, lockout, temp. window, F/C switching, standby, auto-off time
- Front panel power switch and large, high contrast LCD display
- 2-in-1 WSR safety rest, flips between sponge and brass wool
- Stackable Units, saving space on the workbench
- ESD safe to protect sensitive components
- Supplied with WP soldering iron and safety rest
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Heat Temperature Max
450°C
Kit Contents
Power Unit, WP80 Soldering Iron & WSR201 Safety Rest
Plug Type
UK Type G
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1