Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWYO222MCMBF0KR
Order Code1166661
Product RangeWYO Series
Technical Datasheet
50,677 In Stock
96,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.190 |
50+ | kr 3.400 |
250+ | kr 2.520 |
500+ | kr 2.370 |
1000+ | kr 2.220 |
2000+ | kr 2.180 |
Price for:Each
Minimum: 5
Multiple: 5
kr 25.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWYO222MCMBF0KR
Order Code1166661
Product RangeWYO Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing5mm
Product RangeWYO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The WYO222MCMBF0KR is an AC line rated Ceramic Disc Capacitor, Y5U dielectric. The capacitor consists of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6mm. Coating is made of blue coloured flame-retardant epoxy resin in accordance with UL94V-0.
- High reliability
- Single-layer AC disc safety capacitor
- Complying with IEC 60384-14 3rd edition
Applications
Industrial
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Product Range
WYO Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for WYO222MCMBF0KR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability