Print Page
Image is for illustrative purposes only. Please refer to product description.
915 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 24.700 |
| 10+ | kr 18.450 |
| 100+ | kr 15.700 |
| 500+ | kr 10.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-45APS16L-M3
Order Code2989382
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current45A
Diode ConfigurationSingle
Forward Voltage Max1.16V
Reverse Recovery Time-
Forward Surge Current420A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
45A
Forward Voltage Max
1.16V
Forward Surge Current
420A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009