Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 489.180 |
| 5+ | kr 456.050 |
| 10+ | kr 448.570 |
| 25+ | kr 441.090 |
| 50+ | kr 432.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 489.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1.5-EG08K-Y1
Order Code4284566
Technical Datasheet
Sensing Range Max1.5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM8 x 1
Sensing Distance Min-
Sensor Output Type2-Wire, NAMUR
Sensing Distance Max-
Sensing Distance Nom1.5mm
Supply Voltage Min-
Supply Voltage Max8.2VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI1.5-EG08K-Y1 is an inductive sensor. It detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. An inductive sensor generates this field via an RLC circuit with a ferrite coil.
- 1.5mm rated switching distance, flush mounting conditions
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift
- Hysteresis is 1 to 10%, 2-wire, NAMUR output function
- 5KHz switching frequency, 8.2VDC nominal voltage
- Threaded barrel, M8 x 1 design, stainless steel, 1.4427 SO housing
- ≤ 1.2mA is actuated current consumption
- Vibration resistance is 55Hz (1mm), shock resistance is 30 g (11ms)
- IP67 protection class, ≤ 1.2mA actuated current consumption
- Operating ambient temperature range from -25°C to +70°C
- Dimension is 23.6mm
Technical Specifications
Sensing Range Max
1.5mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage Min
-
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8 x 1
Sensor Output Type
2-Wire, NAMUR
Sensing Distance Nom
1.5mm
Supply Voltage Max
8.2VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001