Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFACK4BK#24
Order Code3287131
Also Known AsGTIN UPC EAN: 5055386507631
11 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 395.220 |
3+ | kr 329.360 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
kr 395.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFACK4BK#24
Order Code3287131
Also Known AsGTIN UPC EAN: 5055386507631
Modular Connector TypeRJ45 Jack
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Port Configuration1 x 1 (Port)
Connector Type ARJ45
Connector Type BRJ45
No. of Positions / Loaded Contacts (per Port)8P8C
Product Range-
LAN CategoryCat5e
Convert From GenderJack
Convert From Positions8Ways
Connector MountingPanel Mount
Connector OrientationStraight
Convert To GenderJack
Convert To Positions8Ways
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Overview
- FACK4BK Category 5e unshielded compact Keystone mount coupler
- Designed to fit industry standard keystone outlets and patch panels
- High performance data throughput, meets Category 5e data transfer rates
- Compatible with our 16 and 24 port keystone patch panels available with or without cable management
- ABS UL94V-0 housing
- Dimension is 280mm x 70mm x 35mm (LxWxH)
- 1.27µm gold plating over nickel plated phosphor bronze contact
- Black in colour
- Current rating of 1.5A
- Bulk pack to reduce packaging waste
Technical Specifications
Modular Connector Type
RJ45 Jack
In Line Connector A
RJ45
Port Configuration
1 x 1 (Port)
Connector Type B
RJ45
Product Range
-
Convert From Gender
Jack
Connector Mounting
Panel Mount
Convert To Gender
Jack
Shielding
Unshielded
LEDs
Without LED
SVHC
No SVHC (14-Jun-2023)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type A
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
Convert From Positions
8Ways
Connector Orientation
Straight
Convert To Positions
8Ways
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138