Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No20398
Order Code3762309
Also Known AsGTIN UPC EAN: 8713439203981
Plug Type-
SVHCTo Be Advised
Product Overview
- Ideal for navigation, playing music and hands-free calling
- Adjustable fixing clamp holds smartphone, even in a case
- Adjustable angle and 360° rotatable
- Release button for easy detachment with one hand
- Easy access to smartphone buttons and connectors
- Rubber coated design
- Compatible with smartphones up to 6" (54-83mm width)
Notes
Note: Smartphone not included
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225