Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30105
Order Code1672151
Product RangeTMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 425.050 |
10+ | kr 396.440 |
25+ | kr 385.610 |
50+ | kr 377.610 |
100+ | kr 369.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 425.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30105
Order Code1672151
Product RangeTMP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width63.5mm
Height21.5mm
Depth88.9mm
Product RangeTMP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMP 30105 is a 5V/30W AC/DC 1-output Power Module is a new range of fully encapsulated power supply in an ultra-compact low-profile plastic casing. It features easy direct PCB mounting with solder pins. Full compliance with international safety standards for industrial control equipment. This power supply for polluted and dusty environment. 105% minimum of Inom, fold back, automatic recovery overload protection by current limit.
- Universal input
- Protection class-II
- Over-temperature protection
- Protection against short-circuit and overload
- 20ms Hold-up time
- -25 to 60°C Operating temperature range
Applications
Commercial, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
21.5mm
Product Range
TMP Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
63.5mm
Depth
88.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TMP 30105
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177