Full performance under the harshest environmental conditions with reliable performance against shock, vibration and airborne particles.

Traco Power offers a wide selection of DC/DC converters that meet the stringent requirements for mobile and stationary railway applications in accordance to EN50155 standard: Increased EMC immunity against surge, burst, radiated and conducted disturbances.

Products

TEN 60WIR

Compact 60 Watt railway approved DC/DC converter with wide 4:1 input voltage range

Key features & benefits
  • Compact 2”x1” package (without heatsink)
  • Wide 4:1 input voltage range 9–36, 18–75, 36–160 VDC
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behaviour according to EN 45545-2
  • Operating temperature range –40°C to +90°C
  • I/Oisolation 3‘000 VDC
  • High-efficiency up to 92%
Shop now

THN 10WIR

Next Generation 10 Watt DC/DC converter in a 1”x1” metal package for railway applications

Key features & benefits
  • Compact 1” x 1” meal package
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behaviour according to EN 45545-2
  • Wide 4:1 input voltage: 9-36, 18-75, 36-160 VDC
  • Operating temperature range -40 to +80 °C without derating
  • High-efficiency up to 90%
  • 3000 VDC I/O-isolation
  • Protection against overload, over-voltage and short circuit
Shop now

TEP 40UIR

40 Watt railway approved DC/DC converters with ultra-wide 12:1 input voltage range

Key features & benefits
  • Ultra-wide 12:1 input voltage range 9–75,14–160 VDC
  • Compact 2.3”x1.45”x0.5” standard package (quarter brick)
  • Bus pin to easily extend hold-up time
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behaviour according to EN 45545-2
  • Operating temperature range –40°C to +85°C
Shop now

TMR 6WIR

6 Watt SIP8 DC/DC converter for railway applications

Key features & benefits
  • Ultra-wide 4:1 Input: 9–36, 18–75, 43–160 VDC
  • Miniaturized to the maximum
  • EN 50155 railway approval
  • I/O-isolation 3‘000 VDC
  • High-efficiency for low thermal loss
  • Operating temperature range: -40°C to +90°C
Shop now

TFI series

High-performance surge filters protecting DC/DC converter from over-voltage transients

Key features & benefits
  • Clamps over-voltage transients (up to 385 VDC) at 168 VDC
  • Universal use: Can be used with any DC/DC converter
  • Complies with RIA12, NF F 01-510 Surge susceptibilities
  • Power range: 0 – 300 Watt
  • Wide input voltage range: 43 – 160 VDC
  • Brownout voltage 36 VDC min
Shop now

TEQ 20WIR

High-performance railway 20 Watt DC/DC-converter

Key features & benefits
  • High power block with excellent thermal convection
  • Operating temperature -40°C to +93°C
  • Ultra-wide 4:1 input voltage range
  • EN 50155 approval for railway applications
  • Increased shock & vibration resistance
  • Excellent efficiency up to 91%
  • Input filter meet EN 55032, class B
Shop now

THN 15WIR

15 W DC/DC converters for highest reliability in harsh environments

Key features & benefits
  • Compact 1.0" x 1.0" x 0.4" standard package
  • Ultra-wide 4:1 input voltage range 9–36, 18–75, 36–160 VDC
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behaviour according to EN 45545-2
  • 3000 VDC I/O-isolation
Shop now

TEP 60UIR

60 Watt railway approved DC/DC converters with ultra-wide 12:1 input voltage range

Key features & benefits
  • Ultra-wide 12:1 input voltage range 9–75,14–160 VDC
  • Compact 2.3”x1.45”x0.5” standard package (quarter brick)
  • Bus pin to easily extend hold-up time
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behaviour according to EN 45545-2
  • Operating temperature range –40°C to +85°C
  • I/O-isolation 3‘000 VAC
Shop now