Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoUPE180
Order Code4265704
Also Known AsGTIN UPC EAN: 5055893364918
106 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.480 |
25+ | kr 16.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMCO
Manufacturer Part NoUPE180
Order Code4265704
Also Known AsGTIN UPC EAN: 5055893364918
Size (mm)60mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length0
External Diameter-
Fastener Material0
Wire Diameter-
Product Range0
SVHCTo Be Advised
Product Overview
- A galvanised angle bracket for extending fence posts up to 1.2m
- 12x 4mm Screw holes
- Size (WxWxL): 60mm x 60mm x 180mm
- Thickness: 2mm
Technical Specifications
Size (mm)
60mm
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
0
Fastener Material
0
Product Range
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3