You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TTN-UN-868
Single Board Computer, The Things Network, LoRaWAN, Arduino UNO, IoT Development, EU Only (868MHz)
- Manufacturer:
- THE THINGS NETWORK THE THINGS NETWORK
- Manufacturer Part No:
- TTN-UN-868
- Order Code:
- 2675815
- Product Range
- The Things Network
- Technical Datasheet:
- TTN-UN-868 Datasheet
Product Range Selector (The Things Network)
See all from this product rangeProduct Overview
- Fastest way to get started with LoRaWAN (Long Range WAN)
- Build your proof of concept in a day
- Wireless range of up to 10 km (6 miles)
- Engage with a global community of IoT developers
- Fully compatible with Arduino devices and software
- Easy cloud integration with popular IoT platforms
- Based on open source standards
- Devices can freely communicate over all gateways connected to The Things Network
- LoRaWAN library included
- Operates at 868MHz for use in the EU (CE Approved)
Applications
Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Microchip
- :
- RN2483
- :
- Wireless Connectivity
- :
- Wireless Network
- :
- ATmega
- :
- ATmega
- :
- ATmega
- :
- The Things UNO Board
- :
- The Things Network
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | kr382.87 | |
150+ | kr344.58 |
Pricing is unavailable. Please contact customer services.