Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR111AIDGQT .
Order Code2368748
IC Case / PackageMSOP
No. of Pins10Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Supply Voltage Min7V
Supply Voltage Max44V
CMRR-
Product Range-
Qualification-
Input Offset Voltage1.5mV
No. of Amplifiers2 Amplifier
Input Bias Current0.025µA
Amplifier Case StyleMSOP
Bandwidth-
Automotive Qualification Standard-
Technical Specifications
IC Case / Package
MSOP
Operating Temperature Min
-55°C
Supply Voltage Min
7V
CMRR
-
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
2 Amplifier
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
44V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
1.5mV
Input Bias Current
0.025µA
Bandwidth
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000486