Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS0102DCTR
Order Code2369498
No. of Inputs2Inputs
Output Current-
Propagation Delay165ns
No. of Pins8Pins
Logic Case StyleSM8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Product Range-
Automotive Qualification Standard-
Alternatives for TXS0102DCTR
1 Product Found
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
165ns
Logic Case Style
SM8
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
8Pins
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054