Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.180 |
10+ | kr 6.660 |
50+ | kr 6.030 |
100+ | kr 5.340 |
250+ | kr 5.010 |
500+ | kr 4.810 |
1000+ | kr 4.640 |
2500+ | kr 4.550 |
Product Information
Product Overview
The TXB0106RGYR is a 6-bit Non-inverting Translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. When the OE input is low, all outputs are placed in the high-impedance state. The TXB0106 is designed so that the OE input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
- VCC Isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
- OE Input circuit referenced to VCCA
- 4µA Maximum low-power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
6Inputs
4ns
VQFN
1.2V
-40°C
Voltage Level Translator
-
-
16Pins
VQFN
5.5V
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate