Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.830 |
10+ | kr 4.930 |
100+ | kr 3.920 |
500+ | kr 3.510 |
1000+ | kr 3.230 |
2500+ | kr 3.190 |
5000+ | kr 3.140 |
Product Information
Product Overview
The TXB0104RGYR is a 4-bit Non-inverting Translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. When the OE input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. The TXB0104 is designed so that the OE input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- VCC Isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
- OE Input circuit referenced to VCCA
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD, 78 class II
- 5µA Maximum low power consumption
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
4Inputs
4ns
QFN
1.2V
-40°C
Level Translator
-
20µA
14Pins
QFN
3.6V
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate