Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.130 |
10+ | kr 22.010 |
25+ | kr 20.370 |
50+ | kr 19.030 |
100+ | kr 17.690 |
250+ | kr 16.790 |
500+ | kr 15.070 |
1000+ | kr 13.430 |
Product Information
Product Overview
The TPS3110K33DBVT is an ultralow-supply current/supply-voltage Supervisory Circuit with active-low open-drain output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, /RESET is asserted low when the supply voltage (VDD) becomes higher than 0.4V. Thereafter, the supervisory circuit monitors VDD and keeps the /RESET output low as long as VDD remains below the threshold voltage (VIT-). To ensure proper system reset, after VDD surpasses the threshold voltage, an internal timer delays the transition of the /RESET signal from low to high for the specified time. When VDD drops below VIT-, the output transitions low again. It has a fixed-sense threshold voltage (VIT-) set by an internal voltage divider.
- Manual reset
- 0.75% High trip-point accuracy
- 1.2µA Typical supply current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Industrial
Technical Specifications
-
2Monitors
3.3V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.941V
2.941V
400mV
Active-Low
6Pins
130ms
85°C
-
No SVHC (27-Jun-2018)
SOT-23
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate