Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.260 |
10+ | kr 5.140 |
50+ | kr 5.010 |
100+ | kr 4.900 |
250+ | kr 4.780 |
500+ | kr 4.660 |
1000+ | kr 4.530 |
2500+ | kr 4.410 |
Product Information
Product Overview
The TPL5010DDCT is an Ultralow Power Timer with watchdog functionality and manual reset. Watchdog feature is ideal for system wake up in duty cycled or battery powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60 to 80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010 can replace the functionality of the integrated μC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications. The TPL5010 provides selectable timing intervals from 100ms to 7200s and is designed for interrupt-driven applications. Some standards (such as EN50271) require implementation of a watchdog for safety and the TPL5010 realizes this watchdog function at almost no additional power consumption.
- 35nA Typical current consumption at 2.5V
- 100ms to 7200s Selectable time intervals
- 1% Typical timer accuracy
- Resistor selectable time interval
- Watchdog functionality
- Manual reset
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Wireless
Technical Specifications
-
5.5V
6Pins
105°C
No SVHC (27-Jun-2018)
1.8V
SOT-23
-40°C
TPL5x1x Family
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate