Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.860 |
Product Overview
The TPL5000DGST is a nano-power Programmable Timer with watchdog functionality. It is optimized for low-power applications. The TPL5000 can replace a micro controllers (µC) internal timer, allowing the µC to stay in low-power sleep mode instead of running a timer, providing a total power consumption reduction of 60 to 80%. It is designed for use in interrupt-driven applications and provides selectable timing from 1 to 64 seconds. Some standards (such as EN50271) require implementation of a watchdog function for safety. It realizes this watchdog function without consuming additional power. It can also monitor a battery management IC via a power-good digital input and reset the microcontroller, if necessary.
- Reset functionality
- 30nA at 2.5V Typical current consumption
- Green product and no Sb/Br
Applications
Power Management, Building Automation, Consumer Electronics, Security
Technical Specifications
-
5V
10Pins
105°C
No SVHC (27-Jun-2018)
1.8V
VSSOP
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate